
AH3327-W-7 | |
---|---|
DigiKey Part Number | 31-AH3327-W-7TR-ND - Tape & Reel (TR) 31-AH3327-W-7CT-ND - Cut Tape (CT) 31-AH3327-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3327-W-7 |
Description | HALL UNIPOLAR SWITCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 14mT Trip, 7mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥60.00000 | ¥60 |
10 | ¥42.10000 | ¥421 |
25 | ¥37.60000 | ¥940 |
100 | ¥32.48000 | ¥3,248 |
250 | ¥30.03600 | ¥7,509 |
500 | ¥28.57000 | ¥14,285 |
1,000 | ¥27.35900 | ¥27,359 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥25.86433 | ¥77,593 |
6,000 | ¥25.13267 | ¥150,796 |
9,000 | ¥24.76644 | ¥222,898 |
15,000 | ¥24.36047 | ¥365,407 |
21,000 | ¥24.12329 | ¥506,589 |
30,000 | ¥23.89520 | ¥716,856 |
Unit Price without JCT: | ¥60.00000 |
---|---|
Unit Price with JCT: | ¥66.00000 |