
AH3322-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3322-W-7-ND |
Manufacturer | |
Manufacturer Product Number | AH3322-W-7 |
Description | HALL UNIPOLAR SWITCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 28V |
Mfr | Current - Supply (Max) 5mA |
Packaging Bulk | Current - Output (Max) 55mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 4.5mT Trip, 0.5mT Release | Supplier Device Package SC-59-3 |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 5 | ¥54.80000 | ¥274 |
| 10 | ¥52.00000 | ¥520 |
| 25 | ¥48.28000 | ¥1,207 |
| 50 | ¥45.80000 | ¥2,290 |
| 100 | ¥43.54000 | ¥4,354 |
| 500 | ¥39.00400 | ¥19,502 |
| 3,000 | ¥34.93233 | ¥104,797 |
| 6,000 | ¥33.58867 | ¥201,532 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

