Parametric Equivalent
Similar

ACX114EUQ-13R | |
|---|---|
DigiKey Part Number | ACX114EUQ-13R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACX114EUQ-13R |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 270mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥8.85590 | ¥88,559 |
| 20,000 | ¥8.06260 | ¥161,252 |
| 30,000 | ¥7.65827 | ¥229,748 |
| 50,000 | ¥7.20382 | ¥360,191 |
| 70,000 | ¥6.93469 | ¥485,428 |
| 100,000 | ¥6.67307 | ¥667,307 |
| Unit Price without JCT: | ¥8.85590 |
|---|---|
| Unit Price with JCT: | ¥9.74149 |





