
ABS10TM | |
|---|---|
DigiKey Part Number | 31-ABS10TMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABS10TM |
Description | BRIDGE RECT 1PHASE 1KV 1A 4-SOPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOPA (Type WX) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥15.73167 | ¥47,195 |
| 6,000 | ¥14.26467 | ¥85,588 |
| 9,000 | ¥13.51700 | ¥121,653 |
| 15,000 | ¥12.67613 | ¥190,142 |
| 21,000 | ¥12.17824 | ¥255,743 |
| 30,000 | ¥11.69410 | ¥350,823 |
| 75,000 | ¥10.80220 | ¥810,165 |
| Unit Price without JCT: | ¥15.73167 |
|---|---|
| Unit Price with JCT: | ¥17.30484 |



