
74LVC273AT20-13 | |
|---|---|
DigiKey Part Number | 31-74LVC273AT20-13TR-ND - Tape & Reel (TR) 31-74LVC273AT20-13CT-ND - Cut Tape (CT) 31-74LVC273AT20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC273AT20-13 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 230 MHz | |
Max Propagation Delay @ V, Max CL | 7.3ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥60.00000 | ¥600 |
| 25 | ¥53.56000 | ¥1,339 |
| 100 | ¥46.57000 | ¥4,657 |
| 250 | ¥43.22000 | ¥10,805 |
| 500 | ¥41.20800 | ¥20,604 |
| 1,000 | ¥39.94400 | ¥39,944 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥37.80400 | ¥94,510 |
| 5,000 | ¥36.74960 | ¥183,748 |
| 7,500 | ¥36.22187 | ¥271,664 |
| 12,500 | ¥35.63712 | ¥445,464 |
| 17,500 | ¥35.29509 | ¥617,664 |
| 25,000 | ¥34.96640 | ¥874,160 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

