
74AUP1G86FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G86FZ4-7TR-ND - Tape & Reel (TR) 31-74AUP1G86FZ4-7CT-ND - Cut Tape (CT) 31-74AUP1G86FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G86FZ4-7 |
Description | IC GATE XOR 1CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥26.60000 | ¥266 |
| 25 | ¥23.60000 | ¥590 |
| 100 | ¥20.16000 | ¥2,016 |
| 250 | ¥18.52800 | ¥4,632 |
| 500 | ¥17.54600 | ¥8,773 |
| 1,000 | ¥16.73700 | ¥16,737 |
| 2,500 | ¥16.27280 | ¥40,682 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥15.36780 | ¥76,839 |
| 10,000 | ¥14.94420 | ¥149,442 |
| 15,000 | ¥14.73213 | ¥220,982 |
| 25,000 | ¥14.49712 | ¥362,428 |
| 35,000 | ¥14.35971 | ¥502,590 |
| 50,000 | ¥14.22762 | ¥711,381 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

