2N7002TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5,034
Unit Price: ¥0.34000
Datasheet

Direct


onsemi
In Stock: 714,437
Unit Price: ¥0.34000
Datasheet

Direct


onsemi
In Stock: 17,055
Unit Price: ¥0.34000
Datasheet

Direct


onsemi
In Stock: 27,558
Unit Price: ¥0.44000
Datasheet

Similar


onsemi
In Stock: 183,572
Unit Price: ¥0.96000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 109,218
Unit Price: ¥0.24000
Datasheet

Similar


onsemi
In Stock: 150,462
Unit Price: ¥0.31000
Datasheet

Similar


onsemi
In Stock: 263,825
Unit Price: ¥0.46000
Datasheet

Similar


Vishay Siliconix
In Stock: 571,156
Unit Price: ¥0.46000
Datasheet

Similar


onsemi
In Stock: 247,459
Unit Price: ¥0.30000
Datasheet

Similar


onsemi
In Stock: 630,628
Unit Price: ¥0.55000
Datasheet

Similar


onsemi
In Stock: 91,526
Unit Price: ¥0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,414,286
Unit Price: ¥0.22000
Datasheet
N-Channel 60 V 115mA (Ta) 330mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002TA

DigiKey Part Number
2N7002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N7002TA
Description
MOSFET N-CH 60V 115MA SOT23-3
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 330mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
2N7002TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
330mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types