1N5400-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6,630
Unit Price: ¥95.00000
Datasheet

Direct


onsemi
In Stock: 13,946
Unit Price: ¥98.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,615
Unit Price: ¥248.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥18.77783
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥1,012.00000
Datasheet

Similar


Microchip Technology
In Stock: 55
Unit Price: ¥1,100.00000
Datasheet

Similar


onsemi
In Stock: 1,145
Unit Price: ¥206.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥55.76393
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,045
Unit Price: ¥248.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥70.12950
Datasheet
Diode 50 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5400-T

DigiKey Part Number
1N5400DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5400-T
Description
DIODE STANDARD 50V 3A DO201AD
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5400-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types