59 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

811-22-059-30-001101

DigiKey Part Number
ED8111-59-ND
Manufacturer
DigiKey
Manufacturer Product Number
811-22-059-30-001101
Description
CONN SPRING PISTON 59POS SMD
Customer Reference
Detailed Description
59 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
811-22-059-30-001101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
59
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥5,465.00000¥5,465
10¥4,454.40000¥44,544
25¥4,106.84000¥102,671
50¥3,862.18000¥193,109
100¥3,632.19000¥363,219
250¥3,584.49200¥896,123
Manufacturers Standard Package
Unit Price without JCT:¥5,465.00000
Unit Price with JCT:¥6,011.50000