
811-22-058-30-001101 | |
|---|---|
DigiKey Part Number | ED8111-58-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-058-30-001101 |
Description | CONN SPRING PISTON 58POS SMD |
Customer Reference | |
Detailed Description | 58 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-058-30-001101 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 58 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,914.00000 | ¥4,914 |
| 10 | ¥4,176.60000 | ¥41,766 |
| 25 | ¥3,915.20000 | ¥97,880 |
| 50 | ¥3,728.38000 | ¥186,419 |
| 100 | ¥3,573.87000 | ¥357,387 |
| Unit Price without JCT: | ¥4,914.00000 |
|---|---|
| Unit Price with JCT: | ¥5,405.40000 |

