
811-22-045-30-001101 | |
|---|---|
DigiKey Part Number | ED8111-45-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-045-30-001101 |
Description | CONN SPRING PISTON 45POS SMD |
Customer Reference | |
Detailed Description | 45 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-045-30-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 45 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,897.00000 | ¥3,897 |
| 10 | ¥3,311.70000 | ¥33,117 |
| 25 | ¥3,104.40000 | ¥77,610 |
| 50 | ¥2,956.24000 | ¥147,812 |
| 100 | ¥2,815.23000 | ¥281,523 |
| 250 | ¥2,772.83200 | ¥693,208 |
| Unit Price without JCT: | ¥3,897.00000 |
|---|---|
| Unit Price with JCT: | ¥4,286.70000 |

