
811-22-014-30-000101 | |
|---|---|
DigiKey Part Number | ED8110-14-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-014-30-000101 |
Description | CONN SPRING PISTON 14POS SMD |
Customer Reference | |
Detailed Description | 14 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-014-30-000101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,446.00000 | ¥1,446 |
| 10 | ¥1,229.30000 | ¥12,293 |
| 25 | ¥1,152.20000 | ¥28,805 |
| 50 | ¥1,097.16000 | ¥54,858 |
| 100 | ¥1,044.79000 | ¥104,479 |
| 250 | ¥979.40400 | ¥244,851 |
| 500 | ¥937.81800 | ¥468,909 |
| Unit Price without JCT: | ¥1,446.00000 |
|---|---|
| Unit Price with JCT: | ¥1,590.60000 |

