
811-22-012-30-004101 | |
---|---|
DigiKey Part Number | ED8114-12-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-012-30-004101 |
Description | CONN SPRING PISTON 12POS SMD |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-012-30-004101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,618.00000 | ¥1,618 |
10 | ¥1,502.70000 | ¥15,027 |
100 | ¥1,310.03000 | ¥131,003 |
500 | ¥1,194.44400 | ¥597,222 |
1,000 | ¥1,098.11700 | ¥1,098,117 |
5,000 | ¥1,001.79140 | ¥5,008,957 |
10,000 | ¥963.26090 | ¥9,632,609 |
Unit Price without JCT: | ¥1,618.00000 |
---|---|
Unit Price with JCT: | ¥1,779.80000 |