
801-43-022-20-001000 | |
|---|---|
DigiKey Part Number | ED10650-22-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 801-43-022-20-001000 |
Description | CONN RCPT 22POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 22 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,062.00000 | ¥1,062 |
| 10 | ¥901.90000 | ¥9,019 |
| 100 | ¥766.55000 | ¥76,655 |
| 500 | ¥684.28000 | ¥342,140 |
| 1,000 | ¥668.37500 | ¥668,375 |
| Unit Price without JCT: | ¥1,062.00000 |
|---|---|
| Unit Price with JCT: | ¥1,168.20000 |






