5 (1 x 5) Pos SIP Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

714-43-105-31-018000

DigiKey Part Number
ED9164-05-ND
Manufacturer
DigiKey
Manufacturer Product Number
714-43-105-31-018000
Description
CONN SOCKET SIP 5POS GOLD
Customer Reference
Detailed Description
5 (1 x 5) Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Carrier
Manufacturer
DigiKey
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Gold
Part Status
Active
Contact Finish Thickness - Post
30.0µin (0.76µm)
Type
SIP
Contact Material - Post
Brass Alloy
Number of Positions or Pins (Grid)
5 (1 x 5)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Termination Post Length
0.170" (4.32mm)
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥322.00000¥322
10¥273.40000¥2,734
25¥256.24000¥6,406
50¥244.02000¥12,201
100¥232.38000¥23,238
250¥217.80800¥54,452
500¥207.41200¥103,706
1,000¥197.51500¥197,515
2,500¥185.15400¥462,885
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥322.00000
Unit Price with JCT:¥354.20000