RF Transceiver, Modem 2.4GHz 802.15.4 Zigbee™ RS232, USB 250kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver, Modem 2.4GHz 802.15.4 Zigbee™ RS232, USB 250kbps
Modems Routers & Gateways: What's the Difference?

XBP24-PKC-001-UA

DigiKey Part Number
XBP24-PKC-001-UA-ND
Manufacturer
Manufacturer Product Number
XBP24-PKC-001-UA
Description
MODULE 802.15.4 W/RPSMA CONN
Customer Reference
Detailed Description
RF Transceiver, Modem 2.4GHz 802.15.4 Zigbee™ RS232, USB 250kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Transceiver, Modem
Modulation or Protocol
802.15.4 Zigbee™
Frequency
2.4GHz
Applications
Home/Building Automation, Industrial Control and Monitoring
Interface
RS232, USB
Sensitivity
-100dBm
Power - Output
20dBm
Data Rate (Max)
250kbps
Features
-
Voltage - Supply
5V ~ 14V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.