


ASV-25.000MHZ-EJ-T | |
|---|---|
DigiKey Part Number | 535-9319-2-ND - Tape & Reel (TR) 535-9319-1-ND - Cut Tape (CT) 535-9319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-25.000MHZ-EJ-T |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-25.000MHZ-EJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥229.00000 | ¥229 |
| 10 | ¥198.90000 | ¥1,989 |
| 25 | ¥177.00000 | ¥4,425 |
| 50 | ¥173.20000 | ¥8,660 |
| 100 | ¥167.61000 | ¥16,761 |
| 250 | ¥156.48000 | ¥39,120 |
| 500 | ¥148.88400 | ¥74,442 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥122.41100 | ¥122,411 |
| 2,000 | ¥120.71400 | ¥241,428 |
| Unit Price without JCT: | ¥229.00000 |
|---|---|
| Unit Price with JCT: | ¥251.90000 |











