WR44-00G4-CE1-MC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 2
Unit Price: ¥944,792.00000
Datasheet
Wired vs Wireless: Which is More Secure?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wired vs Wireless: Which is More Secure?
Digi – Connecting Green Tech with IoT

WR44-00G4-CE1-MC

DigiKey Part Number
WR44-00G4-CE1-MC-ND
Manufacturer
Manufacturer Product Number
WR44-00G4-CE1-MC
Description
ROUTER NO CELLULAR
Customer Reference
Detailed Description
CDMA, EV-DO, EDGE, GPRS, GSM, HSPA Router Ethernet, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
CDMA, EV-DO, EDGE, GPRS, GSM, HSPA
Frequency
-
Applications
General Purpose
Interface
Ethernet, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes