New Product
Diode 100 V 8A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 8A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
TO-277

TSUP8H100SH

DigiKey Part Number
1801-TSUP8H100SHTR-ND - Tape & Reel (TR)
1801-TSUP8H100SHCT-ND - Cut Tape (CT)
1801-TSUP8H100SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSUP8H100SH
Description
8A 100V TRENCH SCHOTTKY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 100 V
Capacitance @ Vr, F
344pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC4.6U)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,995
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥163.00000¥163
10¥101.00000¥1,010
100¥65.63000¥6,563
500¥50.36400¥25,182
1,000¥45.44500¥45,445
2,000¥41.30650¥82,613
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥36.04817¥216,289
12,000¥33.40133¥400,816
18,000¥32.05333¥576,960
30,000¥30.53893¥916,168
42,000¥29.64240¥1,244,981
Manufacturers Standard Package
Unit Price without JCT:¥163.00000
Unit Price with JCT:¥179.30000