
DA14683-00000U22 | |
|---|---|
DigiKey Part Number | DA14683-00000U22TR-ND - Tape & Reel (TR) DA14683-00000U22CT-ND - Cut Tape (CT) DA14683-00000U22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14683-00000U22 |
Description | IC RF TXRX+MCU BLE 53WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 53-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | DA14683-00000U22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 0dBm | |
Sensitivity | -94dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, I2S, SPI, UART, USB | |
GPIO | 21 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 3.1mA | |
Current - Transmitting | 3.4mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 53-UFBGA, WLCSP | |
Supplier Device Package | 53-WLCSP (3.41x3.01) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,233.00000 | ¥1,233 |
| 10 | ¥1,068.20000 | ¥10,682 |
| 25 | ¥1,011.08000 | ¥25,277 |
| 100 | ¥932.57000 | ¥93,257 |
| 250 | ¥885.52800 | ¥221,382 |
| 500 | ¥852.32000 | ¥426,160 |
| 1,000 | ¥821.03700 | ¥821,037 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥755.26660 | ¥3,776,333 |
| Unit Price without JCT: | ¥1,233.00000 |
|---|---|
| Unit Price with JCT: | ¥1,356.30000 |

