cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6803235122F

DigiKey Part Number
6803235122F-ND
Manufacturer
Manufacturer Product Number
6803235122F
Description
LED PNL IND GREEN 12MM WIRE LDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 30° 6V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
6V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.41" (10.30mm)
Lens Size
12.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
25000mcd
Wavelength - Peak
525nm
Viewing Angle
30°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
150¥1,013.37333¥152,006
Unit Price without JCT:¥1,013.37333
Unit Price with JCT:¥1,114.71066