
6772215322F | |
---|---|
DigiKey Part Number | 6772215322F-ND |
Manufacturer | |
Manufacturer Product Number | 6772215322F |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 25° 6V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.28" (7.20mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | 12000mcd | |
Wavelength - Peak | 525nm | |
Viewing Angle | 25° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | ¥1,248.47200 | ¥156,059 |
Unit Price without JCT: | ¥1,248.47200 |
---|---|
Unit Price with JCT: | ¥1,373.31920 |