
6571702103F | |
|---|---|
DigiKey Part Number | 350-2280-ND |
Manufacturer | |
Manufacturer Product Number | 6571702103F |
Description | LED PNL IND YLW DIFF 16.50MM LDS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 5V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 5V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.53mm) | |
Lens Size | 16.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,271.00000 | ¥3,271 |
| 10 | ¥2,589.50000 | ¥25,895 |
| 100 | ¥2,193.93000 | ¥219,393 |
| 500 | ¥2,022.36200 | ¥1,011,181 |
| Unit Price without JCT: | ¥3,271.00000 |
|---|---|
| Unit Price with JCT: | ¥3,598.10000 |

