1 µH Shielded Wirewound Inductor 14.9 A 5.05mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6550T-1R0M-HZR

DigiKey Part Number
445-SPM6550T-1R0M-HZRTR-ND - Tape & Reel (TR)
445-SPM6550T-1R0M-HZRCT-ND - Cut Tape (CT)
445-SPM6550T-1R0M-HZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6550T-1R0M-HZR
Description
FIXED IND 1UH 14.9A 5.05 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 14.9 A 5.05mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.9A
Shielding
Shielded
DC Resistance (DCR)
5.05mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.268" W (7.10mm x 6.80mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥272.00000¥272
10¥223.80000¥2,238
25¥206.92000¥5,173
50¥195.10000¥9,755
100¥183.93000¥18,393
250¥170.16800¥42,542
500¥164.95600¥82,478
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥154.34600¥154,346
2,000¥145.56350¥291,127
3,000¥140.66533¥421,996
5,000¥134.76820¥673,841
Manufacturers Standard Package
Unit Price without JCT:¥272.00000
Unit Price with JCT:¥299.20000