New Product
Yellow 591nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5991040147F

DigiKey Part Number
350-5991040147FTR-ND - Tape & Reel (TR)
350-5991040147FCT-ND - Cut Tape (CT)
350-5991040147FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5991040147F
Description
599 SMD LED 0603 0.60MM HEIGHT Y
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 591nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Tinted
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.79mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.61mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,990
Factory Stock: 56,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥45.00000¥45
10¥31.00000¥310
100¥21.84000¥2,184
500¥17.62200¥8,811
1,000¥16.22500¥16,225
2,000¥15.03500¥30,070
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥14.30275¥57,211
8,000¥13.42438¥107,395
12,000¥12.97367¥155,684
20,000¥12.46420¥249,284
28,000¥12.16100¥340,508
40,000¥11.86520¥474,608
100,000¥11.21195¥1,121,195
Manufacturers Standard Package
Unit Price without JCT:¥45.00000
Unit Price with JCT:¥49.50000