
5990180137F | |
|---|---|
DigiKey Part Number | 350-5990180137FTR-ND - Tape & Reel (TR) 350-5990180137FCT-ND - Cut Tape (CT) 350-5990180137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990180137F |
Description | 599 SMD LED 0805 0.80MM HEIGHT G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥41.60000 | ¥416 |
| 100 | ¥29.54000 | ¥2,954 |
| 500 | ¥24.05000 | ¥12,025 |
| 1,000 | ¥22.24100 | ¥22,241 |
| 2,000 | ¥20.69950 | ¥41,399 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥19.77650 | ¥79,106 |
| 8,000 | ¥18.64138 | ¥149,131 |
| 12,000 | ¥18.05925 | ¥216,711 |
| 20,000 | ¥17.40135 | ¥348,027 |
| 28,000 | ¥17.01011 | ¥476,283 |
| 40,000 | ¥16.62845 | ¥665,138 |
| 100,000 | ¥15.78587 | ¥1,578,587 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

