New Product
Yellow-Green 570nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990P60137F

DigiKey Part Number
350-5990P60137FTR-ND - Tape & Reel (TR)
350-5990P60137FCT-ND - Cut Tape (CT)
350-5990P60137FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990P60137F
Description
599 SMD LED 1206 1.1MM HEIGHT Y
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow-Green 570nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.01mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥48.00000¥48
10¥32.70000¥327
100¥23.02000¥2,302
500¥18.60800¥9,304
1,000¥17.14600¥17,146
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥15.56400¥46,692
6,000¥14.58100¥87,486
9,000¥14.07611¥126,685
15,000¥13.50547¥202,582
21,000¥13.16586¥276,483
30,000¥12.83440¥385,032
75,000¥12.10232¥907,674
Manufacturers Standard Package
Unit Price without JCT:¥48.00000
Unit Price with JCT:¥52.80000