
CG101000LTR | |
|---|---|
DigiKey Part Number | 18-CG101000LTR-ND - Tape & Reel (TR) 18-CG101000LTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG101000LTR |
Description | CG10 SERIES GAS DISCHARGE TUBES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 10000A (10kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥595.00000 | ¥595 |
| 5 | ¥493.60000 | ¥2,468 |
| 10 | ¥455.50000 | ¥4,555 |
| 50 | ¥377.84000 | ¥18,892 |
| 100 | ¥348.52000 | ¥34,852 |
| 250 | ¥313.08800 | ¥78,272 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥245.65125 | ¥196,521 |
| 1,600 | ¥233.46000 | ¥373,536 |
| Unit Price without JCT: | ¥595.00000 |
|---|---|
| Unit Price with JCT: | ¥654.50000 |

