
5990010137F | |
|---|---|
DigiKey Part Number | 350-5990010137FTR-ND - Tape & Reel (TR) 350-5990010137FCT-ND - Cut Tape (CT) 350-5990010137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990010137F |
Description | 599 SMD LED 0603 LOW PROFILE 0.4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.53mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥25.50000 | ¥255 |
| 100 | ¥17.80000 | ¥1,780 |
| 500 | ¥14.27200 | ¥7,136 |
| 1,000 | ¥13.10200 | ¥13,102 |
| 2,000 | ¥12.10500 | ¥24,210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.48100 | ¥45,924 |
| 8,000 | ¥10.74413 | ¥85,953 |
| 12,000 | ¥10.36583 | ¥124,390 |
| 20,000 | ¥9.93800 | ¥198,760 |
| 28,000 | ¥9.68339 | ¥271,135 |
| 40,000 | ¥9.43493 | ¥377,397 |
| 100,000 | ¥8.88597 | ¥888,597 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |









