Red 620nm LED Indication - Discrete 2V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973027507F

DigiKey Part Number
350-3852-2-ND - Tape & Reel (TR)
350-3852-1-ND - Cut Tape (CT)
350-3852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973027507F
Description
LED RED CLEAR 0402 SMD
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2V 0402 (1006 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
135°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1006 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.60mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥118.00000¥118
10¥81.30000¥813
100¥59.08000¥5,908
Unit Price without JCT:¥118.00000
Unit Price with JCT:¥129.80000