593272727302F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: ¥483.85667
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593272727302F

DigiKey Part Number
593272727302F-ND
Manufacturer
Manufacturer Product Number
593272727302F
Description
LED CBI PRISM
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Strip
Part Status
Obsolete
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types