
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Wedge Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 591nm | |
Voltage - Forward (Vf) (Typ) | 14V | |
Base Type | Wedge (T10) | |
Color | Yellow | |
Millicandela Rating | 650mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | ¥1,629.94118 | ¥138,545 |
| Unit Price without JCT: | ¥1,629.94118 |
|---|---|
| Unit Price with JCT: | ¥1,792.93530 |

