5680102222 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 2,371
Unit Price: ¥730.00000
Datasheet

Similar


Kingbright
In Stock: 28,420
Unit Price: ¥272.00000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680102222

DigiKey Part Number
350-1292-ND
Manufacturer
Manufacturer Product Number
5680102222
Description
LED CBI 3MM QUAD GREEN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green (x 4)
Wavelength - Peak
565nm
Configuration
4 High
Current
10mA
Millicandela Rating
12.6mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes