5613001080F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 426
Unit Price: ¥2.44000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5613001080F

DigiKey Part Number
5613001080F-ND
Manufacturer
Manufacturer Product Number
5613001080F
Description
LED CBI 5MM BICLR RED/GRN 0.800"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.1V Green, 1.8V Red 20mA Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green, Red
Wavelength - Peak
565nm, 660nm
Configuration
Single
Current
20mA
Millicandela Rating
40mcd Green, 90mcd Red
Viewing Angle
60°
Lens Type
Diffused
Lens Style
-
Lens Size
-
Voltage Rating
2.1V Green, 1.8V Red
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
800¥167.30500¥133,844
Unit Price without JCT:¥167.30500
Unit Price with JCT:¥184.03550