Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green, Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.6V Green, 1.6V Yellow | |
Current | 30mA Green, 30mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 20mcd Green, 20mcd Yellow | |
Wavelength - Peak | 565nm Green, 583nm Yellow | |
Viewing Angle | 50° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |


