5571605203 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 337
Unit Price: ¥3,146.00000
Datasheet
557-1602-203, 557-1603-203, 557-1605-203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5571605203

DigiKey Part Number
350-1455-ND
Manufacturer
Manufacturer Product Number
5571605203
Description
LED PNL IND GREEN 17.80MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Green 24V 16mA Wire Leads - 0.50" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
16mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.53mm)
Lens Size
17.80mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 0.50" (12.70mm)
Ingress Protection
Water Resistant
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes