
5563372814F | |
|---|---|
DigiKey Part Number | 5563372814F-ND |
Manufacturer | |
Manufacturer Product Number | 5563372814F |
Description | PNL IND SCREW TERMINAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator 72V Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Lamp Color | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 72V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | ¥12,359.18182 | ¥135,951 |
| Unit Price without JCT: | ¥12,359.18182 |
|---|---|
| Unit Price with JCT: | ¥13,595.10000 |

