
5520922F | |
|---|---|
DigiKey Part Number | 350-1696-ND |
Manufacturer | |
Manufacturer Product Number | 5520922F |
Description | LED CBI 5MM BI-LVL GRN RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 1.8V 2mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High | |
Current | 2mA | |
Millicandela Rating | 1.8mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥353.00000 | ¥353 |
| 50 | ¥208.66000 | ¥10,433 |
| 100 | ¥193.88000 | ¥19,388 |
| 500 | ¥167.52800 | ¥83,764 |
| 1,000 | ¥158.93000 | ¥158,930 |
| 2,000 | ¥151.64800 | ¥303,296 |
| 5,000 | ¥143.70780 | ¥718,539 |
| 10,000 | ¥138.76810 | ¥1,387,681 |
| Unit Price without JCT: | ¥353.00000 |
|---|---|
| Unit Price with JCT: | ¥388.30000 |

