5510609 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 970
Unit Price: ¥315.00000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510609

DigiKey Part Number
350-1092-ND
Manufacturer
Manufacturer Product Number
5510609
Description
LED CBI 3MM GREEN RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
10mA
Millicandela Rating
19mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
5V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes