
5501710F | |
|---|---|
DigiKey Part Number | 5501710F-ND |
Manufacturer | |
Manufacturer Product Number | 5501710F |
Description | LED CBI 5MM RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 110mcd | |
Viewing Angle | 30° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | ¥129.21636 | ¥142,138 |
| Unit Price without JCT: | ¥129.21636 |
|---|---|
| Unit Price with JCT: | ¥142.13800 |

