5500405 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 1,842
Unit Price: ¥207.00000
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: ¥0.00000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500405

DigiKey Part Number
350-1010-ND
Manufacturer
Manufacturer Product Number
5500405
Description
LED CBI 5MM RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Red
Wavelength - Peak
635nm
Configuration
Single
Current
20mA
Millicandela Rating
12.3mcd
Viewing Angle
60°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes