Panel Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125041011103

DigiKey Part Number
350-2531-ND
Manufacturer
Manufacturer Product Number
125041011103
Description
INDICATOR PANEL MOUNT BASE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥6,318.00000¥6,318
Manufacturers Standard Package
Unit Price without JCT:¥6,318.00000
Unit Price with JCT:¥6,949.80000