
TMCM-0960-MOTIONPY V21 | |
|---|---|
DigiKey Part Number | 175-TMCM-0960-MOTIONPYV21-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-0960-MOTIONPY V21 |
Description | SBC 1 CORE -/- RAM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core -/- RAM ARM Cortex-M4, STM32F405RGT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM Cortex-M4, STM32F405RGT6 | |
Speed | - | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.350" x 2.170" (85.09mm x 55.12mm) | |
Form Factor | - | |
Expansion Site/Bus | CAN, GPIO, PMOD, SPI, UART | |
RAM Capacity/Installed | -/- | |
Storage Interface | MicroSD | |
Video Outputs | - | |
Ethernet | - | |
USB | USB-C | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | 6:6 | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18,226.00000 | ¥18,226 |
| 10 | ¥15,601.60000 | ¥156,016 |
| 25 | ¥14,877.28000 | ¥371,932 |
| 100 | ¥14,062.65000 | ¥1,406,265 |
| Unit Price without JCT: | ¥18,226.00000 |
|---|---|
| Unit Price with JCT: | ¥20,048.60000 |

