cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09106

DigiKey Part Number
09106-ND
Manufacturer
Manufacturer Product Number
09106
Description
WRISTBAND JEWEL ADJ RUBY 4MM
Customer Reference
Detailed Description
Wrist Strap One Size Gray, Ruby
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Cam Lock
Strap Material
Elastic Fabric
Strap Termination
4mm Snap Stud
Size
One Size
Color
Gray, Ruby
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.