
FFB0848SHE | |
|---|---|
DigiKey Part Number | 603-1942-ND |
Manufacturer | |
Manufacturer Product Number | FFB0848SHE |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 68.5 CFM (1.92m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0848SHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 68.5 CFM (1.92m³/min) | |
Static Pressure | 0.591 in H2O (147.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 48.5dB(A) | |
Power (Watts) | 7.68 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 28 ~ 56VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |




