
D12S300-1 D | |
|---|---|
DigiKey Part Number | 941-D12S300-1D-ND |
Manufacturer | |
Manufacturer Product Number | D12S300-1 D |
Description | DC DC CONVERTER |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 60A 4.5V - 13.8V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 26-SIP Module | |
Size / Dimension | 1.30" L x 0.90" W x 0.36" H (33.0mm x 22.9mm x 9.2mm) | |
Supplier Device Package | 26-SIP | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |


