
12DBBG5B | |
|---|---|
DigiKey Part Number | 1144-1090-ND |
Manufacturer | |
Manufacturer Product Number | 12DBBG5B |
Description | LINE FILTER 115V/250VAC 12A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 115V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 12DBBG5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 12 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 700µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | ¥2,014.57143 | ¥338,448 |
| Unit Price without JCT: | ¥2,014.57143 |
|---|---|
| Unit Price with JCT: | ¥2,216.02857 |

