
PS-RT9-PS12 | |
|---|---|
DigiKey Part Number | 2039-PS-RT9-PS12-ND |
Manufacturer | |
Manufacturer Product Number | PS-RT9-PS12 |
Description | SENSOR THRUBEAM 12M PNP/PSH PULL |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 472.44" (12m) PNP/Push Pull |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Sensing Method | Through-Beam | |
Sensing Distance | 472.44" (12m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | PNP/Push Pull | |
Light Source | Green LED, Orange LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥6,352.95000 | ¥127,059 |
| Unit Price without JCT: | ¥6,352.95000 |
|---|---|
| Unit Price with JCT: | ¥6,988.24500 |

