
BR500W100 | |
---|---|
DigiKey Part Number | BR500W100-ND |
Manufacturer | |
Manufacturer Product Number | BR500W100 |
Description | RESISTOR 500W 100 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 100Ohm, 500W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 100Ohm, 500W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥10,688.00000 | ¥10,688 |
Unit Price without JCT: | ¥10,688.00000 |
---|---|
Unit Price with JCT: | ¥11,756.80000 |