Servo AC 400VAC Supply 3.07A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD-A2-0743-E

DigiKey Part Number
ASD-A2-0743-E-ND
Manufacturer
Manufacturer Product Number
ASD-A2-0743-E
Description
A2 SERVO DRIVE, 750W, 480V 3PH,
Customer Reference
Detailed Description
Servo AC 400VAC Supply 3.07A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Obsolete
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
-
Current - Output
3.07A
Wattage - Load
750 W
Voltage - Supply
400VAC
Interface
EtherCAT
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
ASDA-A2 Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.